


LTC2921CGN-2.5#PBF | |
|---|---|
DigiKey Part Number | LTC2921CGN-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2921CGN-2.5#PBF |
Description | IC 5 POWER SUPPLY MONITOR 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Five Power Supply Monitor 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2921CGN-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Five Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 2.37V ~ 2.63V | |
Current - Supply | 2 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.10520 | €610.52 |
| Unit Price without VAT: | €6.10520 |
|---|---|
| Unit Price with VAT: | €7.32624 |

