Power Supply Controller Single/Dual Power Supply Controller TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Single/Dual Power Supply Controller TSOT-23-5
Introducing Power by Linear

LTC2920-1CS5#TRPBF

DigiKey Part Number
LTC2920-1CS5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2920-1CS5#TRPBF
Description
IC SNGL/DUAL PWR CTRLR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Single/Dual Power Supply Controller TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC2920-1CS5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Single/Dual Power Supply Controller
Voltage - Input
-
Voltage - Supply
2.3V ~ 6V
Current - Supply
230 µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.31177€5,779.43
Manufacturers Standard Package
Unit Price without VAT:€2.31177
Unit Price with VAT:€2.77412