


LTC2917IMS-B1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2917IMS-B1#TRPBFTR-ND - Tape & Reel (TR) LTC2917IMS-B1#TRPBFCT-ND - Cut Tape (CT) LTC2917IMS-B1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2917IMS-B1#TRPBF |
Description | IC SUPERVISOR 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2917IMS-B1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.12000 | €4.12 |
| 10 | €3.13900 | €31.39 |
| 25 | €2.89240 | €72.31 |
| 100 | €2.62160 | €262.16 |
| 250 | €2.57468 | €643.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.35151 | €5,878.78 |
| Unit Price without VAT: | €4.12000 |
|---|---|
| Unit Price with VAT: | €4.94400 |

