


LTC2909CTS8-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2909CTS8-3.3#TRMPBFTR-ND - Tape & Reel (TR) LTC2909CTS8-3.3#TRMPBFCT-ND - Cut Tape (CT) LTC2909CTS8-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2909CTS8-3.3#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909CTS8-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.921V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.56000 | €4.56 |
| 10 | €3.47700 | €34.77 |
| 25 | €3.20800 | €80.20 |
| 100 | €2.91220 | €291.22 |
| 250 | €2.87376 | €718.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.76690 | €1,383.45 |
| 1.000 | €2.69488 | €2,694.88 |
| 1.500 | €2.65881 | €3,988.21 |
| 2.500 | €2.61886 | €6,547.15 |
| Unit Price without VAT: | €4.56000 |
|---|---|
| Unit Price with VAT: | €5.47200 |

