
LTC2862ACDD-1#PBF | |
|---|---|
DigiKey Part Number | LTC2862ACDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2862ACDD-1#PBF |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862ACDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.57000 | €4.57 |
| 10 | €3.49100 | €34.91 |
| 25 | €3.21960 | €80.49 |
| 121 | €2.88893 | €349.56 |
| 363 | €2.73146 | €991.52 |
| 605 | €2.67322 | €1,617.30 |
| 1.089 | €2.61578 | €2,848.58 |
| 2.541 | €2.54800 | €6,474.47 |
| Unit Price without VAT: | €4.57000 |
|---|---|
| Unit Price with VAT: | €5.48400 |



