
LTC2858IDD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2858IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2858IDD-1#PBF |
Description | IC TRANSCEIVER FULL 1/1 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2858IDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.43000 | €5.43 |
| 10 | €4.16600 | €41.66 |
| 25 | €3.85160 | €96.29 |
| 121 | €3.46661 | €419.46 |
| 363 | €3.28336 | €1,191.86 |
| 605 | €3.21557 | €1,945.42 |
| 1.089 | €3.14871 | €3,428.95 |
| 2.541 | €3.06986 | €7,800.51 |
| Unit Price without VAT: | €5.43000 |
|---|---|
| Unit Price with VAT: | €6.51600 |

