Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2640CTS8-LM12#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2640CTS8-LM12#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2640CTS8-LM12#TRMPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640CTS8-LM12#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.1µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2640CTS8-LM12#TRPBF | Analog Devices Inc. | 0 | LTC2640CTS8-LM12#TRPBF-ND | €2.45618 | Parametric Equivalent |
| LTC2640CTS8-LZ12#TRMPBF | Analog Devices Inc. | 0 | 505-LTC2640CTS8-LZ12#TRMPBFTR-ND | €2.59668 | Parametric Equivalent |
| LTC2640CTS8-LZ12#TRPBF | Analog Devices Inc. | 0 | 505-LTC2640CTS8-LZ12#TRPBFTR-ND | €2.45618 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.59668 | €1,298.34 |
| 1.000 | €2.52833 | €2,528.33 |
| 1.500 | €2.49411 | €3,741.16 |
| 2.500 | €2.45618 | €6,140.45 |
| Unit Price without VAT: | €2.59668 |
|---|---|
| Unit Price with VAT: | €3.11602 |



