


LTC2640CTS8-HZ10#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2640CTS8-HZ10#TRMPBFTR-ND - Tape & Reel (TR) LTC2640CTS8-HZ10#TRMPBFCT-ND - Cut Tape (CT) LTC2640CTS8-HZ10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2640CTS8-HZ10#TRMPBF |
Description | IC DAC 10BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640CTS8-HZ10#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.2µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.92000 | €3.92 |
| 10 | €2.97400 | €29.74 |
| 25 | €2.73760 | €68.44 |
| 100 | €2.47810 | €247.81 |
| 250 | €2.35440 | €588.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.27980 | €1,139.90 |
| 1.000 | €2.21839 | €2,218.39 |
| 1.500 | €2.18764 | €3,281.46 |
| 2.500 | €2.15357 | €5,383.93 |
| 3.500 | €2.13366 | €7,467.81 |
| Unit Price without VAT: | €3.92000 |
|---|---|
| Unit Price with VAT: | €4.70400 |


