Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2631ITS8-HM10#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2631ITS8-HM10#TRMPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2631ITS8-HM10#TRMPBF |
Description | IC DAC 10BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2631ITS8-HM10#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.2µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2631ITS8-HM10#TRPBF | Analog Devices Inc. | 0 | LTC2631ITS8-HM10#TRPBF-ND | €2.53755 | Parametric Equivalent |
| LTC2631ITS8-HZ10#TRMPBF | Analog Devices Inc. | 0 | LTC2631ITS8-HZ10#TRMPBF-ND | €2.68182 | Parametric Equivalent |
| LTC2631ITS8-HZ10#TRPBF | Analog Devices Inc. | 0 | LTC2631ITS8-HZ10#TRPBF-ND | €2.53755 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.68182 | €1,340.91 |
| 1.000 | €2.61163 | €2,611.63 |
| 1.500 | €2.57649 | €3,864.74 |
| 2.500 | €2.53755 | €6,343.88 |
| Unit Price without VAT: | €2.68182 |
|---|---|
| Unit Price with VAT: | €3.21818 |




