Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2627CDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC2627CDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2627CDE#TRPBF |
Description | IC DAC 12BIT 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2627CDE#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1.5, ±0.5 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case 12-WFDFN Exposed Pad |
Settling Time 7µs (Typ) | Supplier Device Package 12-DFN (4x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2627CDE#PBF | Analog Devices Inc. | 112 | 505-LTC2627CDE#PBF-ND | €8.45000 | Parametric Equivalent |
| LTC2627CDE-1#PBF | Analog Devices Inc. | 0 | LTC2627CDE-1#PBF-ND | €8.45000 | Parametric Equivalent |
| LTC2627CDE-1#TRPBF | Analog Devices Inc. | 0 | LTC2627CDE-1#TRPBF-ND | €4.96324 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.96324 | €12,408.10 |
| Unit Price without VAT: | €4.96324 |
|---|---|
| Unit Price with VAT: | €5.95589 |


