


LTC2428IG#PBF | |
|---|---|
DigiKey Part Number | LTC2428IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2428IG#PBF |
Description | IC ADC 20BIT SIGMA-DELTA 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2428IG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.01000 | €16.01 |
| 10 | €12.74500 | €127.45 |
| 47 | €11.47957 | €539.54 |
| 141 | €10.86213 | €1,531.56 |
| 282 | €10.55986 | €2,977.88 |
| 517 | €10.33975 | €5,345.65 |
| Unit Price without VAT: | €16.01000 |
|---|---|
| Unit Price with VAT: | €19.21200 |

