LTC2378HMS-16#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: €24.30603
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP

LTC2378HMS-16#TRPBF

DigiKey Part Number
LTC2378HMS-16#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2378HMS-16#TRPBF
Description
IC ADC 16BIT 16-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2378HMS-16#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.375V ~ 2.625V
Voltage - Supply, Digital
2.375V ~ 2.625V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€25.76056€64,401.40
Manufacturers Standard Package
Unit Price without VAT:€25.76056
Unit Price with VAT:€30.91267