12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2313CTS8-12#TRMPBF

DigiKey Part Number
505-LTC2313CTS8-12#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2313CTS8-12#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2313CTS8-12#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2313CTS8-12#TRMPBF
Description
IC ADC 12BIT TSOT-23-8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2313CTS8-12#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Sampling Rate (Per Second)
2.5M
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Input Type
Single Ended
Supplier Device Package
TSOT-23-8
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€9.09000€9.09
10€7.10400€71.04
25€6.60720€165.18
100€6.06040€606.04
250€5.98160€1,495.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€5.64272€2,821.36
1.000€5.51343€5,513.43
1.500€5.44869€8,173.03
Manufacturers Standard Package
Unit Price without VAT:€9.09000
Unit Price with VAT:€10.90800