10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2237IUH#TRPBF

DigiKey Part Number
LTC2237IUH#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2237IUH#TRPBF
Description
IC ADC 10BIT 32-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2237IUH#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
40M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.4V
Voltage - Supply, Digital
2.7V ~ 3.4V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€10.65435€26,635.88
Manufacturers Standard Package
Unit Price without VAT:€10.65435
Unit Price with VAT:€12.78522