
LTC2234IUK#TRPBF | |
|---|---|
DigiKey Part Number | LTC2234IUK#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2234IUK#TRPBF |
Description | IC ADC 10BIT 48-QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2234IUK#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.1V ~ 3.5V |
Number of Bits 10 | Voltage - Supply, Digital 3.1V ~ 3.5V |
Sampling Rate (Per Second) 135M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 48-QFN (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €44.51893 | €89,037.86 |
| Unit Price without VAT: | €44.51893 |
|---|---|
| Unit Price with VAT: | €53.42272 |

