LTC2234CUK#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €37.23143
Datasheet
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2234CUK#TR

DigiKey Part Number
LTC2234CUK#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2234CUK#TR
Description
IC ADC 10BIT 48-QFN
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2234CUK#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
10
Sampling Rate (Per Second)
135M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3.1V ~ 3.5V
Voltage - Supply, Digital
3.1V ~ 3.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes