10 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
High Speed Converters by Analog Devices

LTC2234CUK#PBF

DigiKey Part Number
505-LTC2234CUK#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2234CUK#PBF
Description
IC ADC 10BIT 48-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2234CUK#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3.1V ~ 3.5V
Number of Bits
10
Voltage - Supply, Digital
3.1V ~ 3.5V
Sampling Rate (Per Second)
135M
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
48-WFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
48-QFN (7x7)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
52€41.46115€2,155.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€41.46115
Unit Price with VAT:€49.75338