Parametric Equivalent

LTC2159CUK#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2159CUK#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2159CUK#PBF |
Description | IC ADC 16BIT 48-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2159CUK#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 20M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 48-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 48-QFN (7x7) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2269CUK#PBF | Analog Devices Inc. | 107 | LTC2269CUK#PBF-ND | €72.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | €46.79885 | €2,433.54 |
| Unit Price without VAT: | €46.79885 |
|---|---|
| Unit Price with VAT: | €56.15862 |


