Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2057HVIMS8#TRPBF

DigiKey Part Number
505-LTC2057HVIMS8#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2057HVIMS8#TRPBF
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2057HVIMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.45V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
0.5 µV
Current - Supply
900µA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€3.48718€8,717.95
Manufacturers Standard Package
Unit Price without VAT:€3.48718
Unit Price with VAT:€4.18462