
LTC2055HVHDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2055HVHDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2055HVHDD#TRPBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2055HVHDD#TRPBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 0.5V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.65265 | €11,631.63 |
| Unit Price without VAT: | €4.65265 |
|---|---|
| Unit Price with VAT: | €5.58318 |

