
LTC1850CFW#PBF | |
|---|---|
DigiKey Part Number | LTC1850CFW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1850CFW#PBF |
Description | IC ADC 10BIT 48-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1850CFW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.85000 | €16.85 |
| 10 | €13.42800 | €134.28 |
| 39 | €12.23179 | €477.04 |
| 117 | €11.54983 | €1,351.33 |
| 273 | €11.15033 | €3,044.04 |
| 507 | €10.91308 | €5,532.93 |
| Unit Price without VAT: | €16.85000 |
|---|---|
| Unit Price with VAT: | €20.22000 |

