LTC1844ES5-2.8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €2.10216
Datasheet

Similar


Texas Instruments
In Stock: 2.089
Unit Price: €0.81000
Datasheet

Similar


Texas Instruments
In Stock: 726
Unit Price: €0.47000
Datasheet
Linear Voltage Regulator IC 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LTC1844ES5-2.8#TR

DigiKey Part Number
LTC1844ES5-2.8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1844ES5-2.8#TR
Description
IC REG LINEAR 150MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1844ES5-2.8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types