Series Voltage Reference IC Adjustable 2.385V 12.4 V V ±0.4% 10 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1798CS8#TR

DigiKey Part Number
LTC1798CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1798CS8#TR
Description
IC VREF SERIES ADJ 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Adjustable 2.385V 12.4 VV ±0.4% 10 mA 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.385V
Voltage - Output (Max)
12.4 V
Current - Output
10 mA
Tolerance
±0.4%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
8µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.585V ~ 12.6V
Current - Supply
8.5µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.