


LTC1798CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1798CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1798CS8#PBF |
Description | IC VREF SERIES ADJ 0.4% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Adjustable 2.385V 12.4 VV ±0.4% 10 mA 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.385V | |
Voltage - Output (Max) | 12.4 V | |
Current - Output | 10 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.585V ~ 12.6V | |
Current - Supply | 8.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

