
LTC1697EMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1697EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1697EMS#PBF |
Description | IC REG CCFL 1OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Cold Cathode Fluorescent Lamp (CCFL) Voltage Regulator IC 1 Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1697EMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Cold Cathode Fluorescent Lamp (CCFL) | |
Voltage - Input | 2.8V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €4.12333 | €618.50 |
| Unit Price without VAT: | €4.12333 |
|---|---|
| Unit Price with VAT: | €4.94800 |

