Similar



LTC1551LCS8-4.1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1551LCS8-4.1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1551LCS8-4.1#PBF |
Description | IC REG CHARG PUMP -4.1V 20MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -4.1V 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1551LCS8-4.1#PBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 900kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1551LCS8-4.1 | Analog Devices Inc. | 0 | LTC1551LCS8-4.1-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.82690 | €382.69 |
| Unit Price without VAT: | €3.82690 |
|---|---|
| Unit Price with VAT: | €4.59228 |


