LTC1454CN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 205
Unit Price: €17.56000
Datasheet
12 Bit Digital to Analog Converter 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1454CN

DigiKey Part Number
LTC1454CN-ND
Manufacturer
Manufacturer Product Number
LTC1454CN
Description
IC DAC 12BIT 16-PDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1454CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes