



LTC1421CG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1421CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1421CG#PBF |
Description | IC HOT SWAP CTRLR GP 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1421CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 12V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.21000 | €14.21 |
| 10 | €11.26200 | €112.62 |
| 59 | €9.98898 | €589.35 |
| 118 | €9.64059 | €1,137.59 |
| 295 | €9.27268 | €2,735.44 |
| 531 | €9.08190 | €4,822.49 |
| Unit Price without VAT: | €14.21000 |
|---|---|
| Unit Price with VAT: | €17.05200 |

