LTC1387CG#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.266
Unit Price: €12.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 668
Unit Price: €7.49000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 248
Unit Price: €7.49000
Datasheet
2/2 Transceiver Half Multiprotocol 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1387CG#TR

DigiKey Part Number
LTC1387CG#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1387CG#TR
Description
IC TXRX RS232/485/422 MULTIPRTCL
Customer Reference
Detailed Description
2/2 Transceiver Half Multiprotocol 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1387CG#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
Multiprotocol
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
40 mV
Data Rate
150KBd
Voltage - Supply
5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types