Data Acquisition System (DAS) 12 b 60k Serial, Parallel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Acquisition System (DAS) 12 b 60k Serial, Parallel 8-PDIP
8 PDIP

LTC1292CCN8#PBF

DigiKey Part Number
LTC1292CCN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1292CCN8#PBF
Description
IC DAS/ADC/DAC SPECIAL 8-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 60k Serial, Parallel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1292CCN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
2
Resolution (Bits)
12 b
Sampling Rate (Per Second)
60k
Data Interface
Serial, Parallel
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€39.32000€39.32
10€32.17600€321.76
50€29.31640€1,465.82
100€28.43150€2,843.15
250€27.49720€6,874.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€39.32000
Unit Price with VAT:€47.18400