
LTC1278-5ISW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1278-5ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1278-5ISW#PBF |
Description | IC ADC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1278-5ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V, -2.45V ~ 5.25 | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.08000 | €45.08 |
| 10 | €37.03700 | €370.37 |
| 32 | €34.57188 | €1,106.30 |
| 128 | €32.51336 | €4,161.71 |
| 256 | €31.74840 | €8,127.59 |
| Unit Price without VAT: | €45.08000 |
|---|---|
| Unit Price with VAT: | €54.09600 |

