



LTC1232CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1232CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1232CN8#PBF |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1232CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Open Drain | |
Reset | Active High/Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.87000 | €4.87 |
| 10 | €3.72600 | €37.26 |
| 50 | €3.26780 | €163.39 |
| 100 | €3.12590 | €312.59 |
| 250 | €2.97600 | €744.00 |
| 500 | €2.88562 | €1,442.81 |
| 1.000 | €2.81127 | €2,811.27 |
| 2.500 | €2.73275 | €6,831.87 |
| Unit Price without VAT: | €4.87000 |
|---|---|
| Unit Price with VAT: | €5.84400 |

