



LTC1153CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1153CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1153CN8#PBF |
Description | IC ELECTRNC CIRCUIT BREAKER 8DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection, Circuit Breaker PMIC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1153CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Overvoltage Protection, Circuit Breaker | |
Current - Supply | 180µA | |
Voltage - Supply | 4.5V ~ 18V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.52500 | €452.50 |
| Unit Price without VAT: | €4.52500 |
|---|---|
| Unit Price with VAT: | €5.43000 |

