
LTC1067-50CS#PBF | |
|---|---|
DigiKey Part Number | LTC1067-50CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1067-50CS#PBF |
Description | IC FILTER 40KHZ SWITCHED 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 40kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1067-50CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 40kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | 2.7V ~ 11V, ±2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.03000 | €11.03 |
| 10 | €8.68300 | €86.83 |
| 50 | €7.73920 | €386.96 |
| 100 | €7.44720 | €744.72 |
| 250 | €7.13884 | €1,784.71 |
| 500 | €6.95308 | €3,476.54 |
| 1.000 | €6.80014 | €6,800.14 |
| Unit Price without VAT: | €11.03000 |
|---|---|
| Unit Price with VAT: | €13.23600 |

