Filter IC Universal Switched Capacitor 8th Order 140kHz 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1064CN#PBF

DigiKey Part Number
LTC1064CN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1064CN#PBF
Description
IC FILTER 140KHZ SWITCHED 24DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 8th Order 140kHz 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1064CN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
140kHz
Number of Filters
4
Filter Order
8th
Voltage - Supply
±2.37V ~ 8V
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€22.59000€22.59
15€17.65333€264.80
30€16.88633€506.59
105€15.82695€1,661.83
255€15.27294€3,894.60
510€14.92669€7,612.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€22.59000
Unit Price with VAT:€27.10800