
LTC1064-1CSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1064-1CSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1064-1CSW#TRPBF |
Description | IC FILTER 20KHZ LOWPASS 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Cauer, Low Pass Switched Capacitor 8th Order 20kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1064-1CSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Cauer, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €26.20301 | €26,203.01 |
| Unit Price without VAT: | €26.20301 |
|---|---|
| Unit Price with VAT: | €31.44361 |

