


LTC1064-1ACN#PBF | |
|---|---|
DigiKey Part Number | LTC1064-1ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1064-1ACN#PBF |
Description | IC FILTER 20KHZ LOWPASS 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Cauer, Low Pass Switched Capacitor 8th Order 20kHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1064-1ACN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Cauer, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €41.73920 | €1,043.48 |
| Unit Price without VAT: | €41.73920 |
|---|---|
| Unit Price with VAT: | €50.08704 |

