Comparator with Voltage Reference Open-Collector 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6700MPDCB-3#TRPBF

DigiKey Part Number
LT6700MPDCB-3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6700MPDCB-3#TRPBF
Description
IC COMPARATOR 2 W/VOLT REF 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6700MPDCB-3#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.05µA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
19µA
Series
Propagation Delay (Max)
29µs
Packaging
Tape & Reel (TR)
Hysteresis
13.5mV
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
with Voltage Reference
Package / Case
6-WFDFN Exposed Pad
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
6-DFN (2x3)
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€7.22204€18,055.10
Manufacturers Standard Package
Unit Price without VAT:€7.22204
Unit Price with VAT:€8.66645