
LT6700HDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6700HDCB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6700HDCB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LT6700HDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700HDCB-2#TRMPBF |
Description | IC COMPARATOR 2 W/VOLT REF 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6700HDCB-2#TRMPBF Models |
Category | Current - Input Bias (Max) 0.01µA @ 18V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 19µA |
Series | Propagation Delay (Max) 29µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 13.5mV |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type with Voltage Reference | Package / Case 6-WFDFN Exposed Pad |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 6-DFN (2x3) |
Voltage - Supply, Single/Dual (±) 1.4V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.46000 | €5.46 |
| 10 | €4.19700 | €41.97 |
| 25 | €3.87920 | €96.98 |
| 100 | €3.53050 | €353.05 |
| 250 | €3.40692 | €851.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.26392 | €1,631.96 |
| 1.000 | €3.18143 | €3,181.43 |
| 1.500 | €3.14013 | €4,710.19 |
| 2.500 | €3.09436 | €7,735.90 |
| Unit Price without VAT: | €5.46000 |
|---|---|
| Unit Price with VAT: | €6.55200 |

