
LT6700CDCB-3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6700CDCB-3#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6700CDCB-3#TRMPBF |
Description | IC COMPARATOR 2 W/VOLT REF 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6700CDCB-3#TRMPBF Models |
Category | Current - Input Bias (Max) 0.01µA @ 18V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 16µA |
Series | Propagation Delay (Max) 29µs |
Packaging Tape & Reel (TR) | Hysteresis 6.5mV |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type with Voltage Reference | Package / Case 6-WFDFN Exposed Pad |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 6-DFN (2x3) |
Voltage - Supply, Single/Dual (±) 1.4V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.57234 | €1,286.17 |
| 1.000 | €2.50453 | €2,504.53 |
| 1.500 | €2.47056 | €3,705.84 |
| 2.500 | €2.43292 | €6,082.30 |
| 3.500 | €2.41093 | €8,438.25 |
| Unit Price without VAT: | €2.57234 |
|---|---|
| Unit Price with VAT: | €3.08681 |

