
LT6558IDHC#PBF | |
|---|---|
DigiKey Part Number | 505-LT6558IDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6558IDHC#PBF |
Description | IC AMP GENERAL PURPOSE 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Standard (General Purpose) 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6558IDHC#PBF Models |
Category | Current - Supply 22.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 90 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 3V ~ 7.5V, ±2.5V ~ 3.3V |
Part Status Active | Mounting Type Surface Mount |
Applications Standard (General Purpose) | Package / Case 16-WFDFN Exposed Pad |
Number of Circuits 3 | Supplier Device Package 16-DFN (5x3) |
-3db Bandwidth 550 MHz | Base Product Number |
Slew Rate 2200V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | €5.07000 | €370.11 |
| Unit Price without VAT: | €5.07000 |
|---|---|
| Unit Price with VAT: | €6.08400 |

