
LT6558CGN#TRPBF | |
|---|---|
DigiKey Part Number | LT6558CGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6558CGN#TRPBF |
Description | IC AMP GENERAL PURPOSE 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Standard (General Purpose) 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6558CGN#TRPBF Models |
Category | Current - Supply 22.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 3V ~ 7.5V, ±2.5V ~ 3.3V |
Part Status Active | Mounting Type Surface Mount |
Applications Standard (General Purpose) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 16-SSOP |
-3db Bandwidth 550 MHz | Base Product Number |
Slew Rate 2200V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.69576 | €9,239.40 |
| Unit Price without VAT: | €3.69576 |
|---|---|
| Unit Price with VAT: | €4.43491 |

