
LT6558CDHC#TRPBF | |
|---|---|
DigiKey Part Number | LT6558CDHC#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6558CDHC#TRPBF |
Description | IC AMP GENERAL PURPOSE 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Standard (General Purpose) 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6558CDHC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 550 MHz | |
Slew Rate | 2200V/µs | |
Current - Supply | 22.5 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 7.5V, ±2.5V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.58813 | €8,970.33 |
| Unit Price without VAT: | €3.58813 |
|---|---|
| Unit Price with VAT: | €4.30576 |

