
LT6555IUF#PBF | |
|---|---|
DigiKey Part Number | LT6555IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6555IUF#PBF |
Description | IC VIDEO MULTIPLEXER 2X1 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT6555IUF#PBF Models |
Category | Voltage - Supply, Dual (V±) ±2.25V ~ 6V |
Manufacturer Analog Devices Inc. | -3db Bandwidth 650MHz |
Packaging Tube | Features Buffered, RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 24-WFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 24-QFN (4x4) |
Number of Channels 3 | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.64000 | €8.64 |
| 10 | €6.74200 | €67.42 |
| 91 | €5.77286 | €525.33 |
| 182 | €5.57330 | €1,014.34 |
| 273 | €5.47337 | €1,494.23 |
| 546 | €5.32679 | €2,908.43 |
| 1.001 | €5.22007 | €5,225.29 |
| Unit Price without VAT: | €8.64000 |
|---|---|
| Unit Price with VAT: | €10.36800 |

