
LT6238CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LT6238CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6238CGN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6238CGN#PBF Models |
Category | Current - Input Bias 5 µA |
Mfr | Voltage - Input Offset 350 µV |
Series | Current - Supply 3.15mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 70V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Gain Bandwidth Product 215 MHz | Supplier Device Package 16-SSOP |
-3db Bandwidth 90 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.01000 | €9.01 |
| 10 | €7.03200 | €70.32 |
| 25 | €6.53920 | €163.48 |
| 100 | €5.99710 | €599.71 |
| 300 | €5.69473 | €1,708.42 |
| 500 | €5.58298 | €2,791.49 |
| 1.000 | €5.45481 | €5,454.81 |
| Unit Price without VAT: | €9.01000 |
|---|---|
| Unit Price with VAT: | €10.81200 |

