
LT6235IGN#TRPBF | |
|---|---|
DigiKey Part Number | LT6235IGN#TRPBFTR-ND - Tape & Reel (TR) LT6235IGN#TRPBFCT-ND - Cut Tape (CT) LT6235IGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6235IGN#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6235IGN#TRPBF Models |
Category | Voltage - Input Offset 75 µV |
Mfr | Current - Supply 1.05mA (x4 Channels) |
Series | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Slew Rate 17V/µs | Supplier Device Package 16-SSOP |
Gain Bandwidth Product 60 MHz | Base Product Number |
Current - Input Bias 1.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.60000 | €13.60 |
| 10 | €10.76700 | €107.67 |
| 25 | €10.05920 | €251.48 |
| 100 | €9.31050 | €931.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €8.30757 | €20,768.92 |
| Unit Price without VAT: | €13.60000 |
|---|---|
| Unit Price with VAT: | €16.32000 |

