
LT6206IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT6206IMS8#TRPBFTR-ND - Tape & Reel (TR) LT6206IMS8#TRPBFCT-ND - Cut Tape (CT) LT6206IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6206IMS8#TRPBF |
Description | IC AMP VOLTAGE FEEDBACK 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6206IMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
Slew Rate | 600V/µs | |
Current - Supply | 4 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12.6V, ±1.35V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.64000 | €3.64 |
| 10 | €2.75300 | €27.53 |
| 25 | €2.53240 | €63.31 |
| 100 | €2.28990 | €228.99 |
| 250 | €2.23324 | €558.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.98676 | €4,966.90 |
| Unit Price without VAT: | €3.64000 |
|---|---|
| Unit Price with VAT: | €4.36800 |




