
LT6100CDD#PBF | |
|---|---|
DigiKey Part Number | LT6100CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6100CDD#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6100CDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
-3db Bandwidth | 150 kHz | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.78000 | €3.78 |
| 10 | €2.86700 | €28.67 |
| 25 | €2.63800 | €65.95 |
| 121 | €2.35893 | €285.43 |
| 363 | €2.22595 | €808.02 |
| 605 | €2.17676 | €1,316.94 |
| 1.089 | €2.12824 | €2,317.65 |
| 2.541 | €2.07101 | €5,262.44 |
| Unit Price without VAT: | €3.78000 |
|---|---|
| Unit Price with VAT: | €4.53600 |

