
LT6012ACGN#PBF | |
|---|---|
DigiKey Part Number | 505-LT6012ACGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6012ACGN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6012ACGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 135µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.10000 | €10.10 |
| 10 | €7.91300 | €79.13 |
| 25 | €7.36800 | €184.20 |
| 100 | €6.76870 | €676.87 |
| 300 | €6.43443 | €1,930.33 |
| 500 | €6.31084 | €3,155.42 |
| 1.000 | €6.16915 | €6,169.15 |
| Unit Price without VAT: | €10.10000 |
|---|---|
| Unit Price with VAT: | €12.12000 |

