Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 4-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 4-DFN (2x2)
LT6003CDC#TRMPBF

LT6003CDC#TRMPBF

DigiKey Part Number
LT6003CDC#TRMPBFTR-ND - Tape & Reel (TR)
LT6003CDC#TRMPBFCT-ND - Cut Tape (CT)
LT6003CDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6003CDC#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT 4DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 4-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6003CDC#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
1.25µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
9 mA
Part Status
Active
Voltage - Supply Span (Min)
1.6 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0013V/µs
Package / Case
4-WFSFN Exposed Pad
Gain Bandwidth Product
3 kHz
Supplier Device Package
4-DFN (2x2)
Current - Input Bias
40 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.296
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.57000€2.57
10€1.92200€19.22
25€1.75920€43.98
100€1.58110€158.11
250€1.49612€374.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.44490€722.45
1.000€1.40274€1,402.74
1.500€1.38163€2,072.44
2.500€1.35824€3,395.60
3.500€1.34457€4,705.99
5.000€1.33142€6,657.10
Manufacturers Standard Package
Unit Price without VAT:€2.57000
Unit Price with VAT:€3.08400